Stmicroelectronics TSM1051CDT technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM1051 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM1051CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.