
Dual operational amplifier IC featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op-amp offers a 4mV maximum input offset voltage and 150nA input bias current. It operates from a 2V to 16V dual supply voltage range or 4V to 32V single supply, with a 40mA output current per channel. Packaged in an 8-pin SO (Micro SO-8) surface mount configuration, it boasts 70dB common mode rejection and 65dB power supply rejection.
Stmicroelectronics TSM106IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM106IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
