
The TSM108IDT is a DC/DC controller from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device with a package type of PLASTIC, MICRO, SOP-14. The controller has a maximum supply voltage of 35V and a minimum supply voltage of 8V. It can handle a maximum supply current of 7mA and a maximum output current of 80mA. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Stmicroelectronics TSM108IDT technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 130kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM108IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
