
Stmicroelectronics TSM111CD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 5mA |
| Overvoltage Threshold | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 14.2V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 13.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM111CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
