
Dual operational amplifier featuring nanopower consumption (580nA typical) and rail-to-rail input/output. This CMOS amplifier offers a 9kHz gain bandwidth product and a 130dB voltage gain, with a low input bias current of 1pA and input offset voltage of 100µV. Operating from 1.5V to 5.5V supply, it delivers 11mA output current per channel and is housed in a compact 2mm x 2mm DFN surface-mount package.
Stmicroelectronics TSU102IQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 9kHz |
| Height | 0.75mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 100Hz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 650nA |
| Output Current per Channel | 11mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 9kHz |
| Voltage Gain | 130dB |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSU102IQ2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
