
Quad, nanopower operational amplifier featuring rail-to-rail input and output. This general-purpose CMOS op-amp operates from 1.5V to 5.5V supply, consuming only 580nA quiescent current. It offers a 9kHz bandwidth and 130dB voltage gain, with a low input bias current of 1pA and 100µV input offset voltage. The TSSOP package facilitates surface mounting, with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height.
Stmicroelectronics TSU104IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 9kHz |
| Height | 1.05mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 100Hz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 650nA |
| Output Current per Channel | 11mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Voltage Gain | 130dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSU104IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
