Automotive-grade operational amplifier featuring a 1.3MHz unity gain bandwidth and 0.6V/µs slew rate. This single-function, voltage-feedback amplifier offers a wide operating temperature range of -40°C to 125°C. It operates from a nominal supply voltage of 3V, with a maximum limit of 7V, and a maximum supply current of 0.875mA. The device boasts a maximum input offset voltage of 3000µV and an average bias current of 0.15µA. Packaged in an 8-terminal PDSO8 (SOP-8) with lead-free construction, it provides a minimum voltage gain of 5000 and a nominal common-mode reject ratio of 80.
Stmicroelectronics TSV321IYDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.875 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.13 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 5000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSV321IYDT to view detailed technical specifications.
No datasheet is available for this part.