
General purpose, single-channel operational amplifier featuring rail-to-rail input and output capabilities. This surface-mount device offers a 1.4MHz bandwidth and a 0.6V/µs slew rate, operating from 2.5V to 6V supply voltages. With a 500µA typical supply current and 80mA output current, it provides 92dB voltage gain and a 65dB CMRR. Packaged in SOT-23, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Stmicroelectronics TSV321RAILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 835uA |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV321RAILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
