
Quad-channel, general-purpose operational amplifier featuring rail-to-rail input and output. This surface-mount IC operates from 2.5V to 6V supply voltages, with a 1.4MHz gain bandwidth product and 0.6V/µs slew rate. It offers a 65dB common mode rejection ratio and a 3mV input offset voltage. The device is lead-free, RoHS compliant, and packaged in a TSSOP for tape and reel distribution.
Stmicroelectronics TSV324IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 500uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 3.34mA |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV324IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.