Dual-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This surface-mount IC operates from a 2.5V to 6V supply voltage range, with a typical supply current of 500µA per channel. It offers a 1.4MHz gain bandwidth product, 0.6V/µs slew rate, and 92dB voltage gain. The component boasts a 65dB common mode rejection ratio and a 1mV input offset voltage, with a maximum operating temperature of 125°C.
Stmicroelectronics TSV358AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.25mm |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.67mA |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 92dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV358AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.