
Dual-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. Achieves a 1.4MHz gain bandwidth product and a 0.6V/µs slew rate. Operates from a 2.5V to 6V supply voltage with a typical 500µA quiescent current. Offers a 200µV input offset voltage and 70nA input bias current, with a 65dB common mode rejection ratio. Packaged in a surface-mount TSSOP for automated assembly.
Stmicroelectronics TSV358IYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.67mA |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV358IYPT to view detailed technical specifications.
No datasheet is available for this part.
