
Dual channel, rail-to-rail input/output operational amplifier for general-purpose applications. Features CMOS process technology and CMOS output type. Operates from a minimum single supply voltage of 2.7V up to a maximum of 5.5V, with a typical single supply voltage of 3V or 5V. Offers a typical gain bandwidth product of 1.15 MHz. Housed in an 8-pin Mini-SO surface-mount package with gull-wing leads, measuring 3mm x 3mm x 0.85mm.
Stmicroelectronics TSV522AIYST technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | Mini-SO |
| Package Description | Mini Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 1.15MHz |
| Maximum Input Offset Voltage | 0.6@5VmV |
| Maximum Input Offset Current | 0.00001@5VuA |
| Maximum Input Bias Current | 0.00001@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | 5.5V |
| Minimum Single Supply Voltage | 2.7V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TSV522AIYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.