
Single-channel, general-purpose CMOS operational amplifier featuring rail-to-rail input and output. This micro-power op-amp operates from 1.5V to 5.5V supply voltages with a typical supply current of 10.5µA. It offers a 120kHz gain bandwidth product and a 63mA output current. The device boasts a low input bias current of 10pA and an input offset voltage of 800µV. Packaged in a SOT-23-5 for surface mounting, this RoHS compliant component is suitable for applications up to 85°C.
Stmicroelectronics TSV611AILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 120kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 120kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 800uV |
| Input Offset Voltage-Max | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Slew Rate-Nom | 0.03V/µs |
| Supply Current | 14uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 120kHz |
| Voltage Gain | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV611AILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
