
Single-channel, rail-to-rail input/output CMOS operational amplifier designed for general-purpose applications. Features a 120kHz gain bandwidth product, 10.5µA operating supply current, and a low input bias current of 10pA. Operates from a 1.5V to 5.5V supply, with a maximum output current of 63mA. Offers a 64dB common mode rejection ratio and 93dB power supply rejection ratio. Packaged in a compact SC case for surface mounting, with dimensions of 2.2mm (L) x 1.35mm (W) x 1mm (H).
Stmicroelectronics TSV611ICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 120kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 120kHz |
| Height | 1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Slew Rate-Nom | 0.04V/µs |
| Supply Current | 14uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 120kHz |
| Voltage Gain | 93dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV611ICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
