
Dual, rail-to-rail input/output CMOS operational amplifier with a 120kHz gain bandwidth product. Features micro-power operation at 10.5µA supply current, a 64dB CMRR, and a low input offset voltage of 800µV. Designed for surface mount applications in an MSOP package, this general-purpose amplifier operates from 1.5V to 5.5V supply voltages.
Stmicroelectronics TSV612AIST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 120kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 120kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 800uV |
| Input Offset Voltage-Max | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Slew Rate-Nom | 0.03V/µs |
| Supply Current | 14uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 120kHz |
| Voltage Gain | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV612AIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
