Stmicroelectronics TSV6192AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 12uA |
| Voltage Gain | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6192AID to view detailed technical specifications.
No datasheet is available for this part.