Dual-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This micro-power CMOS op-amp operates from 1.5V to 5.5V supply, consuming a typical 10.5uA. Key specifications include a 450kHz gain bandwidth product, 800uV input offset voltage, and 64dB common mode rejection ratio. Designed for surface mount applications, it offers a 0.08V/µs slew rate and 63mA output current per channel.
Stmicroelectronics TSV6192AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 800uV |
| Input Offset Voltage-Max | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Slew Rate-Nom | 0.06V/µs |
| Supply Current | 12uA |
| Voltage Gain | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6192AIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.