Dual channel, general purpose CMOS operational amplifier featuring rail-to-rail input and output capabilities. Achieves a 450kHz gain bandwidth product with a low 10.5µA operating supply current. Offers a high 93dB voltage gain and a 64dB common mode rejection ratio, with an input offset voltage of 800µV and 1pA input bias current. Designed for surface mount applications in an MSOP package, operating from 1.5V to 5.5V supply voltages.
Stmicroelectronics TSV6192AIST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 12uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 450kHz |
| Voltage Gain | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6192AIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.