Dual channel, rail-to-rail input/output CMOS operational amplifier with a 450kHz gain bandwidth product. Features micro-power operation at 10.5µA supply current and a 63mA output current per channel. This surface mount device offers a 1.5V to 5.5V operating supply voltage range, 4mV input offset voltage, and 1pA input bias current. Designed for general-purpose amplification, it boasts a 64dB common mode rejection ratio and 93dB voltage gain, operating from -40°C to 85°C.
Stmicroelectronics TSV6192IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 12uA |
| Voltage Gain | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6192IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.