
Dual channel, rail-to-rail input/output CMOS operational amplifier designed for micro-power applications. Features a 450kHz gain bandwidth product and 10.5µA operating supply current. Offers a wide supply voltage range from 1.5V to 5.5V with a maximum output current of 63mA per channel. This surface mount device, packaged in MSOP, boasts a 64dB common mode rejection ratio and 4mV input offset voltage. RoHS compliant and lead-free.
Stmicroelectronics TSV6192IST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Slew Rate-Nom | 0.06V/µs |
| Supply Current | 12uA |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6192IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
