
Single-channel, rail-to-rail input/output CMOS operational amplifier designed for micro-power applications. Features a 420kHz gain bandwidth product, 800µV maximum input offset voltage, and 10pA input bias current. Operates from a 1.5V to 5.5V supply with a typical 29µA quiescent current. Offers 74mA output current per channel and a 0.14V/µs slew rate. Packaged in a compact SC case for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Stmicroelectronics TSV621AICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 420kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 420kHz |
| Height | 1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 800uV |
| Input Offset Voltage-Max | 800uV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 29uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.14V/µs |
| Slew Rate-Nom | 0.14V/µs |
| Supply Current | 36uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 420kHz |
| Voltage Gain | 98dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV621AICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
