
Single-channel, general-purpose CMOS operational amplifier featuring rail-to-rail input and output capabilities. This micro-power op-amp operates with a supply voltage range of 1.5V to 5.5V, consuming a typical 29µA of supply current. It offers a gain bandwidth product of 420kHz, a slew rate of 0.14V/µs, and a high voltage gain of 98dB. The component boasts a low input bias current of 10pA and an input offset voltage of 800µV, housed in a SOT-23 surface-mount package.
Stmicroelectronics TSV621AILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 420kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 420kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 800uV |
| Input Offset Voltage-Max | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 29uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.14V/µs |
| Slew Rate-Nom | 0.14V/µs |
| Supply Current | 36uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 420kHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV621AILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
