Dual-channel, micro-power CMOS operational amplifier featuring a 420kHz gain bandwidth product and 0.19V/µs slew rate. This general-purpose op-amp offers a low operating supply current of 29µA and a low input bias current of 10pA. Designed for surface mounting in an SO package, it operates from a 1.5V to 5.5V supply range and boasts a high voltage gain of 98dB. Key performance metrics include an 800µV input offset voltage and a 60dB common mode rejection ratio, with a maximum operating temperature of 125°C.
Stmicroelectronics TSV622AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 420kHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 420kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 800uV |
| Input Offset Voltage-Max | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 29uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Slew Rate-Nom | 0.155V/µs |
| Supply Current | 36uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 420kHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV622AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.