
Dual rail-to-rail input/output CMOS operational amplifier featuring a 420kHz gain bandwidth product and 0.19V/µs slew rate. This general-purpose op-amp operates from 1.5V to 5.5V with a low 29µA supply current. It offers a high 98dB voltage gain and 60dB CMRR, with an input offset voltage of 800µV and 10pA input bias current. Packaged in an MSOP for surface mounting, it supports a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics TSV622AIST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 420kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 420kHz |
| Height | 0.95mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 800uV |
| Length | 3.2mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 29uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Supply Current | 36uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 420kHz |
| Voltage Gain | 98dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV622AIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
