
Single-channel, rail-to-rail input/output CMOS operational amplifier featuring a 1.3MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose op-amp operates from 1.5V to 5.5V supply voltages, consuming a low 30µA quiescent current. It offers a high 98dB voltage gain, 60dB common mode rejection ratio, and a low 1pA input bias current. The SOT-23-5 package supports surface mounting and is RoHS compliant.
Stmicroelectronics TSV6291AILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 36uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6291AILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
