
Single-channel, 5V CMOS operational amplifier featuring rail-to-rail input and output. This micro-power op-amp offers an 880kHz gain bandwidth product and a low 60µA operating supply current. Key specifications include a 500µV input offset voltage, 10pA input bias current, and a 0.34V/µs slew rate. Designed for surface mount applications in a SOT-23 package, it operates across a 1.5V to 5.5V supply range and boasts a 98dB voltage gain.
Stmicroelectronics TSV630AILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 880kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current | 63mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.34V/µs |
| Slew Rate-Nom | 0.34V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 880kHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV630AILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
