The TSV630AIQ1T is a single general purpose amplifier from Stmicroelectronics, packaged in a surface mount DFN package. It features a gain bandwidth product of 880kHz and an input bias current of 1pA. The amplifier has an input offset voltage of 500uV and an operating supply current of 60uA. It can deliver an output current of up to 74mA and has a slew rate of 0.34V/µs. The device is rated for operation over the temperature range of -40°C to 125°C.
Stmicroelectronics TSV630AIQ1T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 880kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 74mA |
| Packaging | Tape and Reel |
| Slew Rate | 0.34V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV630AIQ1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.