
Single-channel, rail-to-rail input/output CMOS operational amplifier designed for general-purpose applications. Features a 880kHz gain bandwidth product, 0.34V/µs slew rate, and 98dB voltage gain. Operates from a 1.5V to 5.5V supply with a low 60µA operating supply current. Offers 10pA input bias current and 3mV input offset voltage. Packaged in a compact SC case for surface mounting, with a temperature range of -40°C to 125°C.
Stmicroelectronics TSV630ICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 880kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Height | 1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current | 63mA |
| Output Current per Channel | 74mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.34V/µs |
| Slew Rate-Nom | 0.34V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 880kHz |
| Voltage Gain | 98dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV630ICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
