The TSV630IQ1T is a single operational amplifier from STmicroelectronics with a nominal supply voltage of 1.8V and a maximum supply voltage of 6V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 6-pin VSON package with a width of 1.2mm and a length of 1.3mm. It is designed for automotive applications and has a slew rate of 0.27V/μs and a common-mode reject ratio of 74dB.
Stmicroelectronics TSV630IQ1T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.2 |
| Length | 1.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 0.27 |
| Common-mode Reject Ratio-Nom | 74 |
| Unity Gain BW-Nom | 790 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSV630IQ1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.