
Single-channel, rail-to-rail input/output CMOS operational amplifier featuring an 880kHz gain bandwidth product and 0.34V/µs slew rate. This micro-power device operates from 1.5V to 5.5V supply, consuming only 60µA quiescent current. It offers a low input bias current of 10pA and a maximum input offset voltage of 500µV. Designed for surface mounting in a compact SC package, it boasts high PSRR of 102dB and CMRR of 60dB.
Stmicroelectronics TSV631AICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 880kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Height | 1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current | 63mA |
| Output Current per Channel | 74mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.34V/µs |
| Slew Rate-Nom | 0.34V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 880kHz |
| Voltage Gain | 98dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV631AICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
