
The TSV631IYLT is a general purpose operational amplifier with a common mode rejection ratio of 60dB and a gain bandwidth product of 880kHz. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOT-23-5 package. The op amp has a low input bias current of 1pA and an input offset voltage of 3mV. It is RoHS compliant and suitable for automotive applications.
Stmicroelectronics TSV631IYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.34V/µs |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV631IYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
