Dual-channel, micro-power CMOS operational amplifier featuring a 880kHz gain bandwidth product and 0.34V/µs slew rate. This general-purpose op-amp offers a wide operating voltage range from 1.5V to 5.5V, with a low operating supply current of 60µA. It boasts a high voltage gain of 98dB and a common mode rejection ratio of 60dB, alongside a low input bias current of 10pA and input offset voltage of 800µV. Designed for surface mounting in an SO package, it operates across a temperature range of -40°C to 125°C.
Stmicroelectronics TSV632AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 880kHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.34V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 880kHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV632AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.