The TSV632AID/DT is an 8-pin SO N package lead-frame SMT operational amplifier from Stmicroelectronics. It features a small outline IC narrow body with gull-wing leads and a seated plane height of 1.75mm. The device is suitable for surface mount applications and is compliant with Jedec MS-012AA standards. The TSV632AID/DT is designed for use in a variety of applications, including audio and video equipment, medical devices, and industrial control systems.
Stmicroelectronics TSV632AID/DT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | SCR76 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Stmicroelectronics TSV632AID/DT to view detailed technical specifications.
No datasheet is available for this part.