Dual-channel, rail-to-rail input/output CMOS operational amplifier designed for general-purpose applications. Features a 880kHz gain bandwidth product, 800µV input offset voltage, and 1pA input bias current. Operates from a 1.5V to 5.5V supply voltage with a low 60µA nominal supply current. Offers a 60dB common mode rejection ratio and 98dB voltage gain, with a slew rate of 0.34V/µs. Packaged in a DFN surface mount configuration, suitable for operation between -40°C and 125°C.
Stmicroelectronics TSV632AIQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 69uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 60uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 60uA |
| Output Current | 69mA |
| Output Current per Channel | 74mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.34V/µs |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV632AIQ2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
