
Dual, general-purpose CMOS operational amplifier featuring rail-to-rail input and output capabilities. This micro-power device operates with a supply voltage range of 1.5V to 5.5V, consuming only 60µA. It offers a gain bandwidth product of 880kHz and a slew rate of 0.34V/µs. The amplifier boasts a low input bias current of 10pA and an input offset voltage of 800µV, packaged in a compact 3.2mm x 3.1mm x 0.95mm MSOP for surface mounting.
Stmicroelectronics TSV632AIST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 880kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Height | 0.95mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.34V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 880kHz |
| Voltage Gain | 98dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV632AIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
