
Dual channel, rail-to-rail input/output CMOS operational amplifier featuring 880kHz gain bandwidth product and 60dB common mode rejection ratio. This general-purpose op-amp operates from 1.5V to 5.5V supply voltages with a low 60µA operating supply current. It offers a 3mV maximum input offset voltage and 1pA input bias current, with a 0.34V/µs slew rate. Packaged in DFN for surface mounting, this RoHS compliant component is ideal for micro-power applications.
Stmicroelectronics TSV632IQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.34V/µs |
| Slew Rate-Nom | 0.27V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 880kHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV632IQ2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.