
Dual CMOS operational amplifier featuring rail-to-rail input and output. This micro-power device operates with a supply voltage range of 1.5V to 5.5V, consuming only 60µA. It offers a gain bandwidth product of 880kHz, a slew rate of 0.34V/µs, and a voltage gain of 98dB. The amplifier boasts a low input bias current of 10pA and an input offset voltage of 1mV. Packaged in an MSOP for surface mounting, it includes a standby function.
Stmicroelectronics TSV633AIST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 880kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Height | 0.94mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 3.1mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.34V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 880kHz |
| Voltage Gain | 98dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV633AIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
