
Quad CMOS operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose op-amp offers a 1.3MHz bandwidth and a 880kHz gain bandwidth product, with a low operating supply current of 60µA. Designed for surface mounting in a QFN package, it operates from 1.5V to 5.5V supply voltages and boasts a 74mA output current per channel. Key specifications include a 3mV input offset voltage and 60dB common mode rejection ratio, with a slew rate of 0.34V/µs.
Stmicroelectronics TSV634IQ4T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 60uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.34V/µs |
| Slew Rate-Nom | 0.34V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 880kHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV634IQ4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
