Single-channel, rail-to-rail input/output CMOS operational amplifier designed for general-purpose applications. Features a 2.4MHz gain bandwidth product and 1.1V/µs slew rate, operating from 1.5V to 5.5V supply voltages. Offers micro-power consumption of 60µA with a standby mode, 1pA input bias current, and 3mV input offset voltage. This surface-mount device boasts a 72mA output current and 98dB voltage gain, suitable for operation between -40°C and 125°C.
Stmicroelectronics TSV6390ICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.4MHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Output Current | 72mA |
| Output Current per Channel | 72mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Slew Rate-Nom | 0.7V/µs |
| Supply Current | 60uA |
| Voltage Gain | 98dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6390ICT to view detailed technical specifications.
No datasheet is available for this part.