
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This micro-power CMOS op-amp operates from 1.5V to 5.5V supply, consuming only 60µA. It offers a 2.4MHz gain bandwidth product, 1.1V/µs slew rate, and a low input offset voltage of 500µV. Designed for surface mount applications, it is available in a compact SC package with dimensions of 2mm x 1.25mm x 1mm.
Stmicroelectronics TSV6391AICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.4MHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Output Current | 72mA |
| Output Current per Channel | 72mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 60uA |
| Voltage Gain | 98dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6391AICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
