
Single-channel, general-purpose CMOS operational amplifier featuring high accuracy with input offset voltage below 200µV and low input bias current of 1pA. This micropower op amp operates from 1.5V to 5.5V supply, consuming only 10µA quiescent current, and offers a 150kHz gain bandwidth product. Designed for surface mount applications, it boasts a 95dB voltage gain and 74dB common mode rejection ratio, with a maximum operating temperature of 125°C.
Stmicroelectronics TSV711ICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 150kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 150kHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 100nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Output Current | 45mA |
| Output Current per Channel | 56mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSV711 |
| Slew Rate | 0.06V/µs |
| Supply Current | 9uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 150kHz |
| Voltage Gain | 95dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV711ICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
