
Dual, general-purpose operational amplifier featuring high accuracy with an input offset voltage below 200µV and low micropower consumption at 10µA. This CMOS op amp offers a gain bandwidth product of 150kHz and a voltage gain of 95dB, suitable for operation from 1.5V to 5.5V supply voltages. Designed for surface mounting in a 2mm x 2mm DFN package, it operates across a wide temperature range of -40°C to 125°C.
Stmicroelectronics TSV712IQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 150kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 150kHz |
| Height | 0.75mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Length | 2mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Voltage Gain | 95dB |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV712IQ2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
