
Quad, general-purpose operational amplifier featuring high accuracy with input offset voltage below 200µV and micropower consumption of 10µA. This CMOS op amp operates from a 1.5V to 5.5V supply, offering a 150kHz gain bandwidth product and 74dB common mode rejection ratio. Designed for surface mounting in a TSSOP package, it delivers 45mA output current and operates across a wide temperature range of -40°C to 125°C.
Stmicroelectronics TSV714IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 150kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 150kHz |
| Height | 1.05mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Length | 5.1mm |
| Max Frequency | 10kHz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10uA |
| Output Current | 45mA |
| Output Current per Channel | 56mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Voltage Gain | 95dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV714IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.