
Single-channel, general-purpose CMOS operational amplifier featuring a 900kHz gain bandwidth product and 105dB voltage gain. Offers high accuracy with an input offset voltage below 200µV and 1pA input bias current. Micropower operation consumes only 60µA supply current, with a maximum output current of 68mA per channel. Designed for surface mounting in a SC package, operating from 1.5V to 5.5V supply voltages.
Stmicroelectronics TSV731ICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 900kHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 68mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Supply Current | 59uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 105dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV731ICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
