
Dual general-purpose operational amplifier featuring high accuracy with input offset voltage below 200µV and low input bias current of 1pA. This micropower CMOS op amp operates from 1.5V to 5.5V, consuming only 60µA supply current. It offers a 900kHz gain bandwidth product and a 0.35V/µs slew rate, suitable for surface mount applications in a MSOP package. With a voltage gain of 105dB and 66dB CMRR, it delivers reliable performance across a -40°C to 125°C temperature range.
Stmicroelectronics TSV732IST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 68mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSV732 |
| Slew Rate | 0.35V/µs |
| Supply Current | 59uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV732IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
