
This dual operational amplifier features a common mode rejection ratio of 72dB and a gain bandwidth product of 1.3MHz. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.5V and 5.5V. The amplifier has a low input bias current of 27nA and an input offset voltage of 800uV. Each channel can supply up to 70mA of current and has a slew rate of 0.7V/µs.
Stmicroelectronics TSV852AIYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV852AIYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.