
The TSV852AIYST is a dual general purpose operational amplifier with a gain bandwidth product of 1.3 MHz. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.5V and 5.5V. The op amp has a common mode rejection ratio of 72 dB and a slew rate of 0.7 V/μs. It is available in a TSSOP-8 package and is RoHS compliant.
Stmicroelectronics TSV852AIYST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 180uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 180uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 130uA |
| Output Current | 56mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV852AIYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
