
Dual, general-purpose bipolar operational amplifier featuring a 1.3MHz gain bandwidth product and 0.7V/µs slew rate. This surface mount device offers a low operating supply current of 130µA and a maximum output current of 26mA. Operating from 2.5V to 5.5V, it provides a voltage gain of 110dB and a common mode rejection ratio of 72dB. The SOIC package measures 5mm x 4mm x 1.25mm and operates within a temperature range of -40°C to 125°C.
Stmicroelectronics TSV852IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.25mm |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 4mV |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 130uA |
| Output Current | 26mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 120uA |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV852IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
