
Dual general-purpose bipolar operational amplifier with a 1.3MHz gain bandwidth product. Features a low 180µA operating supply current and a 0.7V/µs slew rate. Offers a 5.5V maximum supply voltage and a 26mA output current. Packaged in a 2.15mm x 2.15mm x 0.55mm DFN surface mount package.
Stmicroelectronics TSV852IQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 0.55mm |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Output Current | 26mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Slew Rate-Nom | 0.7V/µs |
| Supply Current | 120uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 110dB |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV852IQ2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
