
General purpose operational amplifier featuring rail-to-rail input and output capabilities. This single-channel op-amp offers an 8MHz gain bandwidth product and a 4.5V/µs slew rate. It operates from a 2.5V to 5.5V supply range with a typical operating supply current of 820µA. The component boasts a 10pA input bias current and a 1.5mV input offset voltage, housed in a surface-mount SO package.
Stmicroelectronics TSV911AID technical specifications.
| Access Time-Max | 35ns |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 62dB |
| Density | 4Kb |
| Gain Bandwidth Product | 8MHz |
| Height | 1.25mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Organization | 512X8 |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 91dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSV911AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
